RAMTRON   

FM1105 Series 5.5 V 5 ns Surface Mount Nonvolatile Dual State Saver - SOIC-8

Mfr Part#: FM1105-GA
Mounting Method:  SurfaceMount 

Package Style:  SOIC-8 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.8595 CAD (each)
1+ $0.8595

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 2 b
  • Memory Organization: 1 b x 2
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Interface Type: Serial
  • Access Time-Max: 5 ns

The Ramtron F-RAM-based Nonvolatile State Saver devices save the state of signals on demand and automatically restore signals to their correct state upon power up.

Ramtron nonvolatile state savers also provide continuous access to nonvolatile system settings without performing a memory read operation, as well as enable storage of signals that may change frequently and without notice.

Furthermore, Ramtron Nonvolatile State Savers allow the nonvolatile storage of a system setting without the system overhead of a serial memory.

All Ramtron F-RAM products have three distinct properties that differentiate them from other nonvolatile memory technologies: 

Fast write speed - F-RAM performs read and write operations at the same speed. Because F-RAM writes data at bus speed, there are no delays before the written data becomes nonvolatile. Floating gate memories have long write delays of 5 milliseconds. F-RAM writes in nanoseconds, essential in applications like auto safety systems.

High endurance - F-RAM offers virtually unlimited write endurance, which means it doesn’t wear out like other nonvolatile memory devices. Floating gate devices experience a hard failure and stop writing in as little as 1E5 cycles, making them unsuitable for high-endurance applications.

Low power consumption - F-RAM operates without a charge pump, enabling low power consumption. Floating gate devices demand high voltage during write operations. F-RAM writes at the native voltage of the manufacturing process: 5V, 3V, or even less on more advanced processes.

Ramtron's FM1105-GA is a Grade 1 Automotive Temperature rated (-40° C to +125° C) 5 Volt Nonvolatile State Saver that automatically restores outputs at power-up, and allows for unlimited number of state changes. The FM1105-GA is offered in an industry standard 8-pin SOT-23 Package.
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
BRADY CORP
THT-3-423-...
THT Series 1.00"x.375" White Permanent Polyester Thermal Transfer Labels 10k/Pk
From $91.50 CAD
ADVANCE TRANSFORMER
LED-120A-0...
LED Series 24 V 1.05 A Panel Mount Xitanium Low Power Driver
From $48.06 CAD
AUSTRIAMICROSYSTEMS
AS2534BT
AS Series 3.8 to 5V Multi-Standard CMOS Telephone IC for Basic Telephone SOIC-28
From $2.35 CAD
AAVID THERMALLOY
MAX09G
Standard Force 10 mm Extra Short Rail Mount Clip for Heat Sink
From $0.1556 CAD
TYCO ELECTRONICS
390113-1
144 Position 3.3 DRAM V 0.8 mm Centerline Surface Mount DIMM Memory Socket
From $3.87 CAD
RAMTRON
FM1105-GA
FM1105 Series 5.5 V 5 ns Surface Mount Nonvolatile Dual State Saver - SOIC-8
From $0.8595 CAD
LED DYNAMICS
3021-D-E-1...
3021 Series 32 V 1000 mA BuckPuck Wide Range LED Power Module - SIP-7
From $15.97 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...