RAMTRON   

FM1106 Series 3.6 V 5 ns Surface Mount Nonvolatile Dual State Saver - SOIC-8

Mfr Part#: FM1106-GA
Mounting Method:  SurfaceMount 

Package Style:  SOIC-8 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.8450 USD (each)
1+ $0.8450

Availability

Qty in Stock: 20
Reserve Stock: 0
In Transit: 21,626
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 2 b
  • Memory Organization: 1 b x 2
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Interface Type: Serial
  • Access Time-Max: 5 ns
The Ramtron F-RAM-based Nonvolatile State Saver devices save the state of signals on demand and automatically restore signals to their correct state upon power up.

Ramtron nonvolatile state savers also provide continuous access to nonvolatile system settings without performing a memory read operation, as well as enable storage of signals that may change frequently and without notice.

Furthermore, Ramtron Nonvolatile State Savers allow the nonvolatile storage of a system setting without the system overhead of a serial memory.

All Ramtron F-RAM products have three distinct properties that differentiate them from other nonvolatile memory technologies: 

Fast write speed - F-RAM performs read and write operations at the same speed. Because F-RAM writes data at bus speed, there are no delays before the written data becomes nonvolatile. Floating gate memories have long write delays of 5 milliseconds. F-RAM writes in nanoseconds, essential in applications like auto safety systems.

High endurance - F-RAM offers virtually unlimited write endurance, which means it doesn’t wear out like other nonvolatile memory devices. Floating gate devices experience a hard failure and stop writing in as little as 1E5 cycles, making them unsuitable for high-endurance applications.

Low power consumption - F-RAM operates without a charge pump, enabling low power consumption. Floating gate devices demand high voltage during write operations. F-RAM writes at the native voltage of the manufacturing process: 5V, 3V, or even less on more advanced processes.

Ramtron's FM1106-GA is a 3V Automotive Temperature Grade 1 (-40° C to +125° C) Nonvolatile Dual State Saver that automatically restores outputs at power-up, and allows for unlimited number of state changes. The FM1106-GA is offered in an industry standard 8-pin SOT-23 Package.
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
RAMTRON
FM1106-GA
FM1106 Series 3.6 V 5 ns Surface Mount Nonvolatile Dual State Saver - SOIC-8
From $0.8450 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619