RAMTRON   

FM24C Series 16 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory

Mfr Part#: FM24C16A-GTR
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.10 CAD (each)
2500+ $1.10

Availability

Qty in Stock: 10,000
Reserve Stock: 10,000
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 16 kb
  • Memory Organization: 2K x 8
  • Supply Voltage-Nom: 5 V
  • Interface Type: Serial
  • Access Time-Max: 

F-RAM products combine the nonvolatile data storage capability of ROM with the benefits of RAM, which include a high number of read and write cycles, high speed read and write cycles, and low power consumption.

Ramtron's F-RAM product line features various interfaces and densities, which include industry-standard serial and parallel interfaces; industry standard package types; and 4-kilobit, 16-kilobit, 64-kilobit, 256-kilobit, 1-megabit, 2-megabit, and 4-megabit densities.
 
All Ramtron F-RAM products have three distinct properties that differentiate them from other nonvolatile memory technologies: 

Fast write speed - F-RAM performs read and write operations at the same speed. Because F-RAM writes data at bus speed, there are no delays before the written data becomes nonvolatile. Floating gate memories have long write delays of 5 milliseconds. F-RAM writes in nanoseconds, essential in applications like auto safety systems.

High endurance - F-RAM offers virtually unlimited write endurance, which means it doesn’t wear out like other nonvolatile memory devices. Floating gate devices experience a hard failure and stop writing in as little as 1E5 cycles, making them unsuitable for high-endurance applications.

Low power consumption - F-RAM operates without a charge pump, enabling low power consumption. Floating gate devices demand high voltage during write operations. F-RAM writes at the native voltage of the manufacturing process: 5V, 3V, or even less on more advanced processes.

The FM24C16A-GTR is a 16K bit Ferroelectric Nonvolatile RAM Organized as 2,048 x 8 bits. Manufactured using an Advanced High-Reliability Ferroelectric Process, the FM24C16A-GTR is offered in an 8-pin SOIC package and features an industry-standard 2-wire (I2C) interface.
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
PANASONIC ELECTRIC WORKS
TX2SA-12V-...
TX Series Compact 2 A DPDT 12 VDC SMT Signal Relay X
From $2.22 CAD
BRADY CORP
WEEE-1-5
WEEE Series .400"x.500" White on Black Polyester Identification Label 5k/Roll
From $126.37 CAD
JST
S03B-XASK-...
XA Series 3 Position 2.5 mm Side Entry Through-Hole Shrouded Header
From $0.1799 CAD
RAMTRON
FM24C16A-G...
FM24C Series 16 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory
From $1.10 CAD
ARIES
20-350001-...
Series 35000 20 Pin SOIC to Dip Adapter
From $17.82 CAD
TYCO ELECTRONICS
796287-1
CPC Series 1 Free Hanging Receptacle 37 Position Circular Plastic Connector
From $15.86 CAD
ACTEL
M1AFS-EMBE...
CortexM1-Enabled Fusion Embedded Kit
From $201.76 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...