CYPRESS  

FM28V Series 1 Mb (128 K x 8) 3.3 V 60 ns Parallel F-RAM Memory - TSOP-32

Mfr Part#: FM28V100-TG
Mounting Method:  Surface Mount
Package Style:  TSOP-32
Packaging:  TRAY
Std Packaging Qty:  234

 
 

Share


Download Center

Prices

$22.93 USD (each)
1 $22.93
2 - 9 $22.29 (Save 3%)
10 - 19 $21.67 (Save 5%)
20+ $20.83 (Save 9%)

Availability

Qty in Stock : 0
On Order :
19,600
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • FRAM Type: Non Volatile
  • Memory Density: 1 Mb
  • Interface Type: Parallel
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 2 to 3.6 V
  • Access Time-Max: 60 ns
  • Temperature Range: -40 to +85 °C

The FM28V100-TG is a part of FM28V series F-RAM. The FM28V100 is a 128K x 8 nonvolatile memory that reads and writes like a standard SRAM. A ferroelectric random access memory or F-RAM is nonvolatile, which means that data is retained after power is removed.

Features:

  • 1-Mbit ferroelectric random access memory (F-RAM) logically organized as 128 K × 8
  • SRAM compatible
  • Superior to battery-backed SRAM modules
  • Low power consumption
  • Low-voltage operation: VDD = 2.0 V to 3.6 V
  • Industrial temperature: –40 °C to +85 °C

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...