CYPRESS  

FM24C64B Series 64 Kb (8 K x 8) 5 V 3 us Serial F-RAM Memory - SOIC-8

Mfr Part#: FM24C64B-G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  97

 
 

Share


Download Center

Prices

$3.27 USD (each)
5 - 24 $3.27
25 - 49 $2.84 (Save 13%)
50 - 99 $2.77 (Save 15%)
100 - 249 $2.68 (Save 18%)
250+ $2.61 (Save 20%)

Availability

Qty in Stock : 88
On Order :
10,837
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • FRAM Type: Non Volatile
  • Memory Density: 64 kb
  • Interface Type: I2C/2-Wire
  • Memory Organization: 8 K x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 3 µs
  • Temperature Range: -40 to +85 °C

The FM24C64B-G is a part of FM24C series F-RAM. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-8 package.

The FM24C64B is a 64-kilobit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is nonvolatile and performs reads and writes like a RAM.

Features:

  • 64K bit Ferroelectric Nonvolatile RAM:
    • Organized as 8,192 x 8 bits
    • High Endurance 1 Trillion (1012) Read/Writes
    • 38 Year Data Retention
    • NoDelay™ Writes
    • Advanced High-Reliability Ferroelectric Process
  • Fast Two-wire Serial Interface:
    • Up to 1 MHz maximum bus frequency
    • Direct hardware replacement for EEPROM
    • Supports legacy timing for 100 kHz & 400 kHz
  • Low Power Operation:
    • 5 V operation
    • 100 µA Active Current (100 kHz)
    • 4 µA (typ.) Standby Current

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...