CYPRESS  

FM25640B Series 64 Kb (8 K x 8) 5 V Surface Mount Serial F-RAM Memory - SOIC-8

Mfr Part#: FM25640B-GTR
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$3.08 USD (each)
2500+ $3.08

Availability

Qty in Stock : 0
On Order :
30,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • FRAM Type: Non Volatile
  • Memory Density: 64 kb
  • Interface Type: SPI
  • Memory Organization: 8 K x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Temperature Range: -40 to +85 °C
The FM25640B-GTR is a part of FM25640 series  5.5 V, 64Kb (8K x 8) Serial F-RAM Memory. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-8 package.

It is a 64-kilobit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile but operates in other respects as a RAM.

Features:

  • 64 K bit Ferroelectric Nonvolatile RAM:
    • Organized as 8,192 x 8 bits
    • High Endurance 1 Trillion (1012) Read/Writes
    • 38 Year Data Retention
    • NoDelay™ Writes
    • Advanced high-reliability ferroelectric process
  • Very Fast Serial Peripheral Interface - SPI:
    • Up to 20 MHz maximum bus frequency
    • Direct hardware replacement for EEPROM
    • SPI Mode 0 & 3 (CPOL, CPHA=0,0 & 1,1)
  • Sophisticated Write Protection Scheme:
    • Hardware Protection
    • Software Protection
  • Low Power Consumption:
    • 250 µA Active Current (1 MHz)
    • 4 µA (typ.) Standby Current

Applications:

  • Automotic
  • Computing : priter and Raid Systems
  • Metering
  • Industrial, scientific and Medical
  • Wireless Memory/RFID

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...