CYPRESS  

FM24CL64 Series 64 Kb (8 K x 8) 3 V SMT Serial F-RAM Memory - SOIC-8

Mfr Part#: FM24CL64B-GTR
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$2.61 USD (each)
2500+ $2.61

Availability

Qty in Stock : 10,000
On Order :
40,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • FRAM Type: Non Volatile
  • Memory Density: 64 kb
  • Interface Type: I2C/2-Wire
  • Memory Organization: 8 K x 8
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Access Time-Max: 3 µs

The FM24CL64B-GTR is a part of FM24C series F-RAM. It has an operating temperature ranging from -40°C to +85°C and its available in DFN-8 package.

The FM24CL64 is a 64-kilobit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes like a RAM.

Features:

  • 64K bit Ferroelectric Nonvolatile RAM:
    • Organized as 8,192 x 8 bits
    • Unlimited Read/Write Cycles
    • 45 year Data Retention
    • NoDelay™ Writes
    • Advanced High-Reliability Ferroelectric Process
  • Fast Two-wire Serial Interface:
    • Up to 1 MHz maximum bus frequency
    • Direct hardware replacement for EEPROM
    • Supports legacy timing for 100 kHz & 400 kHz
  • Low Power Operation:
    • True 2.7 V-3.6 V Operation
    • 75 μA Active Current (100 kHz)
    • 1 μA Standby Current

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...