CYPRESS  

FM25V05 Series 512 Kb (64 K x 8) 3V Surface Mount Serial F-RAM Memory - SOIC-8

Mfr Part#: FM25V05-G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  97

 
 

Share


Download Center

Prices

$13.82 USD (each)
2 - 9 $13.82
10 - 24 $12.45 (Save 10%)
25 - 49 $11.74 (Save 15%)
50 - 99 $11.22 (Save 19%)
100+ $10.12 (Save 27%)

Availability

Qty in Stock : 1,253
On Order :
15,520
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • FRAM Type: Non Volatile
  • Memory Density: 512 kb
  • Interface Type: SPI
  • Memory Organization: 64 K x 8
  • Supply Voltage-Nom: 2 to 3.6 V
  • Temperature Range: -40 to +85 °C

The FM25V05-G is a part of FM25V05 series F-RAM. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-8  package.

The FM25V05 is a 512-kilobit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes like a RAM. It provides reliable data retention for 10 years while eliminating the complexities, overhead, and system level reliability problems caused by Serial Flash and other nonvolatile memories.

Features:

  • 512K bit Ferroelectric Nonvolatile RAM:
    • Organized as 65,536 x 8 bits
    • High Endurance 100 Trillion (1014) Read/Writes
    • 10 Year Data Retention
    • NoDelay™ Writes
    • Advanced High-Reliability Ferroelectric Process
  • Very Fast Serial Peripheral Interface - SPI:
    • Up to 40 MHz Frequency
    • Direct Hardware Replacement for Serial Flash
    • SPI Mode 0 & 3 (CPOL, CPHA=0,0 & 1,1)
  • Write Protection Scheme:
    • Hardware Protection
    • Software Protection
  • Device ID:
    • Device ID reads out Manufacturer ID & Part ID
    • Low Voltage, Low Power:
    • Low Voltage Operation 2.0 V – 3.6 V
    • 90 µA Standby Current (typ.)
    • 5 µA Sleep Mode Current (typ.)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...