RAMTRON   

FM23MLD Series 8 M-bit Non-Volatile 33 Mhz 3 V F-RAM Memory - FBGA-48

Mfr Part#: FM23MLD16-60-BG
Mounting Method:  SurfaceMount 

Package Style:  FBGA-48 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$59.18 CAD (each)
1+ $59.18

Availability

Qty in Stock: 21
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 8 Mb
  • Memory Organization: 512K X 16
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Interface Type: Parallel
  • Access Time-Max: 60 ns

F-RAM products combine the nonvolatile data storage capability of ROM with the benefits of RAM, which include a high number of read and write cycles, high speed read and write cycles, and low power consumption.

Ramtron's F-RAM product line features various interfaces and densities, which include industry-standard serial and parallel interfaces; industry standard package types; and 4-kilobit, 16-kilobit, 64-kilobit, 256-kilobit, 1-megabit, 2-megabit, and 4-megabit densities.
 
All Ramtron F-RAM products have three distinct properties that differentiate them from other nonvolatile memory technologies: 

Fast write speed - F-RAM performs read and write operations at the same speed. Because F-RAM writes data at bus speed, there are no delays before the written data becomes nonvolatile. Floating gate memories have long write delays of 5 milliseconds. F-RAM writes in nanoseconds, essential in applications like auto safety systems.

High endurance - F-RAM offers virtually unlimited write endurance, which means it doesn’t wear out like other nonvolatile memory devices. Floating gate devices experience a hard failure and stop writing in as little as 1E5 cycles, making them unsuitable for high-endurance applications.

Low power consumption - F-RAM operates without a charge pump, enabling low power consumption. Floating gate devices demand high voltage during write operations. F-RAM writes at the native voltage of the manufacturing process: 5V, 3V, or even less on more advanced processes.

The 8 M-bit FM23MLD16-60-BG is a 512Kx16 nonvolatile memory that reads and writes like a standard SRAM. Offered in a 48-pin “Green”/RoHS FBGA, the FM23MLD16 includes a low voltage monitor that blocks access to the memory array when VDD drops below a critical threshold.
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
NATIONAL SEMICONDUCTOR
DAC121S101...
DAC121S101 Series TSOT-6 5.5 V Single Channel 12-Bit Digital-to-Analog Converter
From $2.81 CAD
VISHAY
IHLP6767GZ...
IHLP Series 1.5 uH 42 A 20 % Shielded Low Profile High Current Inductor
From $4.06 CAD
ARIES
14-3518-10...
Open Frame Collet Socket with Solder Tail Pins
From $0.9237 CAD
MEAN WELL
SP-320-12
300 W Single Output 12 V AC/DC Ultra Low Cost Power Supply with PFC
From $138.88 CAD
TYCO ELECTRONICS
350211-1
Commercial MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header
From $0.4461 CAD
AAVID THERMALLOY
4171G
Aluminum Oxide Ceramic Insulator
From $0.1521 CAD
RAMTRON
FM23MLD16-...
FM23MLD Series 8 M-bit Non-Volatile 33 Mhz 3 V F-RAM Memory - FBGA-48
From $59.18 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...