EVERSPIN TECHNOLOGIES  

MR25H10 Series 1 Mb 128 k x 8 3 V Serial SPI Surface Mount MRAM - DFN-8

Mfr Part#: MR25H10CDF
Mounting Method:  Surface Mount
Package Style:  DFN-8
Packaging:  TRAY
Std Packaging Qty:  570

 
 

Share


Download Center

Prices

$6.03 USD (each)
5 - 24 $6.03
25 - 99 $5.01 (Save 17%)
100+ $4.83 (Save 20%)

Availability

Qty in Stock : 0
On Order :
28,248
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Interface Type: Serial
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Temperature Range: -40 to +85 °C
The MR25H10CDF is a part of MR25H10 series 3.6 V supply 1Mb High Speed Serial SPI MRAM with Block write protection and its Available in 8-Pin DFN Small Package on Tray.

Product Features:

  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Block write protection
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6 Volt power supply range
  • Low current sleep mode
  • Industrial temperatures
  • Available in 8-pin DFN or 8-pin DFN Small Flag RoHS-compliant packages
  • Direct replacement for serial EEPROM, Flash, FeRAM

View the MR25H10 series of MRAM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...