EVERSPIN TECHNOLOGIES  

MR2A16 Series 256 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44

Mfr Part#: MR2A16AYS35
Mounting Method:  Surface Mount
Package Style:  TSOP II-44
Packaging:  TRAY
Std Packaging Qty:  135

 
 

Share


Download Center

Prices

$20.35 USD (each)
1 - 4 $20.35
5 - 9 $18.20 (Save 11%)
10 - 24 $17.41 (Save 14%)
25 - 49 $16.84 (Save 17%)
50+ $16.28 (Save 20%)

Availability

Qty in Stock : 315
On Order :
2,160
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Interface Type: Parallel
  • Memory Organization: 256 K x 16
  • Supply Voltage-Nom: 3.3 V
  • Access Time-Max: 35 µs
  • Temperature Range: 0 to 70 °C
The MR2A16AYS35 is a 4 Mb magnetoresistive random access memory (MRAM) device organized as 262,144 words of 16 bits. It is available in 44-pin thin small outline package (TSOP Type 2).

This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. The data is always non-volatile for greater than 20 years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.

Features:

  • Fast 35 ns Read/Write Cycle
  • SRAM Compatible Timing, Uses Existing SRAM Controllers Without Redesign
  • Unlimited Read & Write Endurance
  • Data Non-volatile for >20 years at Temperature
  • One Memory Replaces Flash, SRAM, EEPROM and BBSRAM in System for Simpler, More Efficient Design
  • Replace battery-backed SRAM solutions with MRAM to improve reliability
  • 3.3 Volt Power Supply
  • Automatic Data Protection on Power Loss
  • Commercial, Industrial, Extended Temperatures
  • RoHS-Compliant SRAM TSOP2 and BGA Packages - MSL Level 3
  • AEC-Q100 Grade 1 option

View the available MR2A16A series of MRAMs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...