EVERSPIN TECHNOLOGIES  

MR25H256 Series 256 kB 32 K x 8 3 V Serial SPI Surface Mount MRAM - DFN-8

Mfr Part#: MR25H256CDF
Mounting Method:  Surface Mount
Package Style:  DFN-8
Packaging:  TRAY
Std Packaging Qty:  570

 
 

Share


Download Center

Prices

$4.55 USD (each)
1140+ $4.55 (Save 14%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,140
Multiple of: 570
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Interface Type: Serial
  • Memory Organization: 32 K x 8
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Temperature Range: -40 to +85 °C
The MR25H256CDF is a part of MR25H256 series 256Kb High Speed Serial SPI Family MRAM and its Available in 8-Pin DFN Small Flag on Tray.

Product Features:

  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Block write protection
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6 Volt power supply range
  • Low current sleep mode
  • Industrial temperatures
  • Available in 8-pin DFN RoHS-compliant packages
  • Direct replacement for serial EEPROM, Flash, FeRAM

View the MR25H256 series of MRAM  

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...