SIMTEK   

STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 45ns I-Temp

Mfr Part#: STK14CA8-RF45I
Mounting Method:  SurfaceMount 

Package Style:  SSOP-48 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$22.91 USD (each)
30+ $22.91

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 30
Multiple of: 30
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128K x 8
  • Supply Voltage-Nom: 3 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

The Simtek AutoStore nvSRAM family consists of fast static RAMs with non-volatile Quantum Trap storage element included with each memory cell. The SRAM provides the fast access & cycle times, ease of use and unlimited read & write endurance of a normal SRAM

Data transfers automatically to the non-volatile storage cells when power loss is detected (the STORE operation). On power up, data is automatically restored to the SRAM (the RECALL operation). Both STORE and RECALL operations are also available under software control.

Every one of these devices uses an external VCAP capacitor for its short term energy source for non-volatile storage cycles.

With densities between 16 Kbits up to 8 Megabits these devices boast unlimited read/write endurance, automatic non-volatile STORE on Power Loss, non-Volatile store under hardware or software control, automatic RECALL to SRAM on Power Up, unlimited RECALL Cycles, 200K STORE endurance, 20-year non-volatile data retention and they are available in commercial or industrial temperatures.

The STK14CA8-RF45I is an Autostore nvSRAM with a density of 1 Meg organized as a 128K x 8. The device has a single 3 Volt Power Supply, a speed of 45 nanoseconds, comes in a 48-pin 300 mil Lead Free Plastic SSOP package and it has Industrial Temperature specifications.  

The device has unlimited read/write endurance, automatic non-volatile store on power loss, non-volatile store under hardware or software control and automatic recall to SRAM on power up. The device has unlimited recall cycles, 200K STORE endurance and 20-year non-volatile data retention.
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
SIMTEK
STK14CA8-R...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 45ns I-Temp
From $22.91 USD
MICROCHIP
SW006011
MPLAB® C Compiler for PIC18 MCUs
From $495.00 USD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Ember 260 Module + Base Board + Dongle + Cables + CyanIDE CD Eval Kit
From $117.00 USD
NXP
OM11043
mbed LPC1768 rapid protoyping tool
From $60.00 USD
PHILIPS LUMILEDS
LXK2-PWN4-...
Luxeon K2 SMT Emitter High Power LED Neutral White Lambertian 1500 mA 250 Lumens
From $3.93 USD
YAGEO AMERICA CORPORATION
RC0603FR-0...
Surface Mount Thick Film Chip Resistor 0603 Case 100K Ohms 1% Tolerance 100 PPM
From $0.0014 USD
C & K COMPONENTS
7105TCWV81...
7000 Series Mini SPDT Momentary-Off-Momentary V Bracket Toggle Switch
From $12.20 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...