SIMTEK   

STK22C Series 16K (2K-bit x 8) 5 V 300 mil SO-28 AutoStore NVSRAM 45 ns I-Temp T

Mfr Part#: STK22C48-NF45I
Mounting Method:  SurfaceMount 

Package Style:  SOIC-28 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$9.57 USD (each)
1+ $9.57

Availability

Qty in Stock: 653
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 16 kb
  • Memory Organization: 2K x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

The Simtek AutoStore nvSRAM family is comprised of fast static RAMs with non-volatile Quantum Trap storage element included with each memory cell. The SRAM provides the fast access & cycle times, ease of use and unlimited read & write endurance of a normal SRAM

Data transfers automatically to the non-volatile storage cells when power loss is detected (the STORE operation). On power up, data is automatically restored to the SRAM (the RECALL operation). Both STORE and RECALL operations are also available under software control.

Every one of these devices uses an external VCAP capacitor for its short term energy source for non-volatile storage cycles.

With densities between 16 Kbits up to 8 Megabits these devices boast unlimited read/write endurance, automatic non-volatile STORE on Power Loss, non-Volatile store under hardware or software control, automatic RECALL to SRAM on Power Up, unlimited RECALL Cycles, 1 Million STORE Cycles, 100-Year non-volatile data retention and they are available in commercial, industrial or military temperatures.

The STK22C48-NF45I is an Autostore nvSRAM with a density of 16K organized as a 2K x 8. The device has a single 5 Volt Power Supply, a speed of 45 nanoseconds, comes in a 28 pin 300 mil Lead Free SOIC package and it has Industrial Temperature specifications.  

The device has unlimited read/write endurance, automatic non-volatile store on power loss, non-volatile store under hardware or software control and automatic recall to SRAM on power up. The device has unlimited recall cycles, 1 million store cycles and 100 year non-volatile data retention.
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
ABRACON
MEMSPEED P...
Abracon MEMSpeed Programmer 3 X 2.5 Oscillilator Starter Kit with 50 Free Blanks
From $299.00 USD
CONDOR
GPC55DG
GPC Series 55 W Quad Output +5/+24/+12/-12 V AC/DC Global Performance Switcher
From $92.41 USD
NATIONAL SEMICONDUCTOR
LM3526MX-L...
LM3526 Series Dual Port USB Power Switch and Over-current Protection
From $1.47 USD
PHILIPS LUMILEDS
LXML-PH01-...
Rebel SMT Emitter High Power LED Red-Orange Lambertian 350 mA 40 Lumens Min
From $1.41 USD
ADAM TECH
MTJ-88721
MTJ Series 8/8 Position Single Port Right Angle Through Hole Modular Jack
From $0.8250 USD
SIMTEK
STK22C48-N...
STK22C Series 16K (2K-bit x 8) 5 V 300 mil SO-28 AutoStore NVSRAM 45 ns I-Temp T
From $9.57 USD
CHERRY ELECTRICAL PRODUCTS
G836104LUN...
G83-6104 Series Black QWERTY USB 104 Key Postion Business Keyboard
From $37.39 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...