STMICROELECTRONICS  

M41T94 Series 5.5 V SPI Surface Mount Real Time Clock - SOIC-16

Mfr Part#: M41T94MQ6F
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Prices

$3.59 USD (each)
1 - 19 $3.59
20 - 99 $3.48 (Save 3%)
100 - 199 $3.38 (Save 6%)
200+ $3.27 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 38 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Date Format: DW:DM:M:Y
  • Time Format: HH:MM:SS:hh
  • Interface: SPI
  • Non-Volatile Memory Size: 44 B
  • SRAM Size: 8 b
  • Supply Voltage-Nom: 2.7 to 5.5 V
  • Temperature Grade: Industrial
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -55 to +125 °C
The M41T94MQ6F is a part of M41T94 Series serial real-time clock with 44 bytes of NVRAM and a RESET output.

A built-in 32,768Hz oscillator (external crystal controlled) and 8 bytes of the SRAM are used for the clock/calendar function and are configured in binary coded decimal (BCD) format. An additional 12 bytes of RAM provide status/control of Alarm, Watchdog and Square Wave functions. Addresses and data are transferred serially via a serial SPI interface. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in a SO16 package.

Features:

  • Counters for tenths/hundredths of seconds, seconds, minutes, hours, day, date, month, year, and century
  • 32 KHz crystal oscillator integrating load capacitance (12.5 pF) providing exceptional oscillator stability and high crystal series resistance operation
  • Serial peripheral interface (2 MHz SPI)
  • Ultra-low battery supply current of 500nA (max)
  • 2.7 to 5.5 V operating voltage
  • 2.5 to 5.5 V oscillator operating voltage
  • Battery low flag
  • Automatic switchover and deselect circuitry
  • 44 bytes of general purpose RAM
  • Programmable alarm and interrupt function (valid even during battery back-up mode)
  • Accurate programmable watchdog timer (from 62.5 ms to 128 s)
  • Microprocessor power-on reset
  • Choice of power-fail deselect voltages (VCC= 2.7 to 5.5 V):
    • THS = VSS; 2.55 V ≤ VPFD≤ 2.70 V
    • THS = VCC; 4.20 V ≤ VPFD≤ 4.50 V
  • Packaging includes a 28-lead SOIC and SNAPHAT® TOP (to be ordered separately) or 16-lead SOIC
  • 28-lead SOIC package provides direct connection for a SNAPHAT TOP which contains the battery and crystal

  View the List of M41T94 Series serial real-time clock

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 2500 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $10.5900 USD $10.59 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable