The STK12C68-SF45I is an Autostore nvSRAM with a density of 64K organized as a 8K x 8. The device has a single 5 Volt Power Supply, a speed of 45 nanoseconds, comes in a 28 pin 300 mil Lead Free SOIC package and it has Industrial Temperature specifications.
The device has unlimited read/write endurance, automatic non-volatile store on power loss, non-volatile store under hardware or software control and automatic recall to SRAM on power up. The device has unlimited recall cycles, 1 million store cycles and 100 year non-volatile data retention.