CYPRESS  

CY14B101LA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SOIC-32

Mfr Part#: CY14B101LA-SZ25XI
Mounting Method:  Surface Mount
Package Style:  SOIC-32
Packaging:  TUBE
Std Packaging Qty:  44

 
 

Share


Download Center

Prices

$22.74 USD (each)
1 - 19 $22.74
20+ $22.06 (Save 3%)

Availability

Qty in Stock : 0
On Order :
968
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 k x 8
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Access Time-Max: 25 ns
  • Temperature Grade: Industrial

The CY14B101LA-SZ25XI is a part of CY14B101 series 128 Kbytes of 8 bits, 25 ns Pb-free fast static RAM, with a nonvolatile element in each memory cell available in a 32-SOIC package. It has an Operating Temperature ranging between -40 to 85 °C .

Product Features:

  • 25 ns Access Times
  • Internally Organized as 128K x 8
  • Hands off Automatic STORE on Power Down with only a Small Capacitor
  • STORE to QuantumTrap Nonvolatile Elements Initiated by Software, Device Pin, or AutoStore on Power Down
  • RECALL to SRAM Initiated by Software or Power Up
  • Infinite Read, Write, and Recall Cycles
  • 200,000 STORE Cycles to QuantumTrap
  • 20 year Data Retention
  • Single 3V +20% to -10% Operation
  • Industrial Temperature
  • 44/54-Pin TSOP-II, 48-Pin SSOP, and 32-Pin SOIC Packages
  • Pb-free and RoHS Compliance

View the complete CY14B101 series of SRAM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...