SIMTEK   

STK14C Series 1M-bit (128K-bit x 8) 3 V SO-32 AutoStore NVSRAM 45ns I-Temp

Mfr Part#: STK14CA8-NF45I
Mounting Method:  SurfaceMount 

Package Style:  SOIC-32 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$23.23 CAD (each)
1+ $23.23

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128K x 8
  • Supply Voltage-Nom: 3 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

The Simtek AutoStore nvSRAM family consists of fast static RAMs with non-volatile Quantum Trap storage element included with each memory cell. The SRAM provides the fast access & cycle times, ease of use and unlimited read & write endurance of a normal SRAM

Data transfers automatically to the non-volatile storage cells when power loss is detected (the STORE operation). On power up, data is automatically restored to the SRAM (the RECALL operation). Both STORE and RECALL operations are also available under software control.

Every one of these devices uses an external VCAP capacitor for its short term energy source for non-volatile storage cycles.

With densities between 16 Kbits up to 8 Megabits these devices boast unlimited read/write endurance, automatic non-volatile STORE on Power Loss, non-Volatile store under hardware or software control, automatic RECALL to SRAM on Power Up, unlimited RECALL Cycles, 200K STORE endurance, 20-year non-volatile data retention and they are available in commercial or industrial temperatures.

The STK14CA8-NF45I is an Autostore nvSRAM with a density of 1 Meg organized as a 128K x 8. The device has a single 3 Volt Power Supply, a speed of 45 nanoseconds, comes in a 32-pin 300 mil Lead Free Plastic SOIC package and it has Industrial Temperature specifications.  

The device has unlimited read/write endurance, automatic non-volatile store on power loss, non-volatile store under hardware or software control and automatic recall to SRAM on power up. The device has unlimited recall cycles, 200K STORE endurance and 20-year non-volatile data retention.
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
CONDOR
GLC75AG
GLC Series 75 W Quad Output +5.1/+12/-12/+12 V AC/DC Global Performance Switcher
From $113.35 CAD
NXP
LPC1754FBD...
LPC1754 Series 32 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $6.74 CAD
SIMTEK
STK14CA8-N...
STK14C Series 1M-bit (128K-bit x 8) 3 V SO-32 AutoStore NVSRAM 45ns I-Temp
From $23.23 CAD
TYCO ELECTRONICS
5100161-1
2 mm 55 Position Receptacle Right Angle Hard Metric PCB Mount Connector
From $1.60 CAD
NXP
LPC1758FBD...
LPC1758 Series 64 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $9.94 CAD
FAIRCHILD
74AC151SCX...
74AC Series 5 V CMOS SOIC16 8 Input Multiplexer
From $0.1207 CAD
BUD INDUSTRIES
CM-2221
CM Series 1.62"x2.50" Snap-In Black Steel Caple Clips
From $25.07 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...