CYPRESS  

CY14E256LA Series 256 kb Memory (32 K x 8) 5 V 45 ns nvSRAM - SOIC-32

Mfr Part#: CY14E256LA-SZ45XI
Mounting Method:  Surface Mount
Package Style:  SOIC-32
Packaging:  TUBE
Std Packaging Qty:  22

 
 

Share


Download Center

Prices

$15.45 USD (each)
1 - 24 $15.45
25+ $14.58 (Save 6%)

Availability

Qty in Stock : 495
On Order :
6,187
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Memory Organization: 32 k x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

The CY14E256LA-SZ45XI is a part of CY14E256L series non volatile SRAM . It has an operating temperature ranging from -40° C to +85° C and is available in SOIC-32 package.

Features:

  • 25 ns and 45 ns access times
  • Internally organized as 32 K × 8 (CY14E256LA)
  • Hands-off automatic STORE on power-down with only a small capacitor
  • STORE to QuantumTrap nonvolatile elements initiated by software, device pin, or autostore on power-down
  • RECALL to SRAM initiated by software or power-up
  • Infinite read, write, and RECALL cycles
  • 1 million STORE cycles to QuantumTrap
  • 20-year data retention
  • Single 5 V ±10% operation
  • Industrial temperature
  • 44-pin thin small-outline package (TSOP II) and 32-pin small-outline integrated circuit (SOIC) package
  • Pb-free and restriction of hazardous substances (RoHS) compliant

View the complete CY14E256L series of non volatile SRAM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...