CYPRESS  

CY14B101Q Series 3 V 1 Mb (128 K × 8) Autostore nvSRAM - SOIC-8

Mfr Part#: CY14B101Q2A-SXI
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  194

 
 

Share


Download Center

Prices

$9.90 USD (each)
2 - 9 $9.90
10 - 24 $8.93 (Save 10%)
25 - 49 $8.41 (Save 15%)
50 - 99 $8.04 (Save 19%)
100+ $7.25 (Save 27%)

Availability

Qty in Stock : 0
On Order :
3,870
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 k x 8
  • Supply Voltage-Nom: 3 V
  • Temperature Grade: Industrial

The CY14B101Q2A-SXI is a 1-Mbit nvSRAM with a non-volatile element in each memory cell. with serial SPI interface. The memory is organized as 128 K words of 8 bits each.

The embedded nonvolatile elements incorporate the QuantumTrap technology, creating the world’s most reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while the QuantumTrap cells provide highly reliable nonvolatile storage of data.

Features:

  • 1-Mbit nonvolatile static random access memory (nvSRAM) internally organized as 128 K × 8
    • STORE to QuantumTrap nonvolatile elements initiated automatically on power-down (AutoStore) or by using SPI instruction (Software STORE) or HSB pin (Hardware STORE)
    • RECALL to SRAM initiated on power-up (Power-Up RECALL) or by SPI instruction (Software RECALL)
    • Support automatic STORE on power-down with a small capacitor (except for CY14X101Q1A)
  • High reliability
    • Infinite read, write, and RECALL cycles
    • 1million STORE cycles to QuantumTrap
    • Data retention: 20 years at 85 °C
  • 40 MHz, and 104 MHz High-speed serial peripheral interface (SPI)
    • 40-MHz clock rate SPI write and read with zero cycle delay
    • 104-MHz clock rate SPI write and SPI read (with special fast read instructions)
    • Supports SPI mode 0 (0,0) and mode 3 (1,1)
  • SPI access to special functions
    • Nonvolatile STORE/RECALL
    • 8-byte serial number
    • Manufacturer ID and Product ID
    • Sleep mode
  • Write protection
    • Hardware protection using Write Protect (WP) pin
    • Software protection using Write Disable instruction
    • Software block protection for 1/4, 1/2, or entire array
  • Low power consumption
    • Average active current of 3 mA at 40 MHz operation
    • Average standby mode current of 150 µA
    • Sleep mode current of 8 µA

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...