CYPRESS  

CY14B256LA Series 256 Kb (32 K x 8) 2.7 - 3.6 V 45 ns Static RAM - SOIC-32

Mfr Part#: CY14B256LA-SZ45XI
Mounting Method:  Surface Mount
Package Style:  SOIC-32
Packaging:  TUBE
Std Packaging Qty:  44

 
 

Share


Download Center

Prices

$17.28 USD (each)
1 - 4 $17.28
5 - 9 $15.45 (Save 11%)
10 - 24 $14.78 (Save 14%)
25 - 49 $14.29 (Save 17%)
50+ $13.82 (Save 20%)

Availability

Qty in Stock : 561
On Order :
1,320
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Memory Organization: 32 k x 8
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

The CY14B256LA-SZ45XI is a part of CY14B256LA series non volatile SRAM . It has an operating temperature ranging from -40° C to +85° C and is available in SOIC-32 package.

Features:

  • 25 ns and 45 ns access times
  • Internally organized as 32 K × 8 (CY14B256LA)
  • Hands off automatic STORE on power-down with only a small capacitor
  • STORE to QuantumTrap nonvolatile elements initiated by software, device pin, or AutoStore on power-down
  • RECALL to SRAM initiated by software or power-up
  • Infinite read, write, and recall cycles
  • 1 million STORE cycles to QuantumTrap
  • 20-year data retention
  • Single 3 V +20% to –10% operation
  • Industrial temperature
  • 44-pin thin small outline package (TSOP) Type II, 48-pin shrunk small outline package (SSOP), and 32-pin small-outline integrated circuit (SOIC) packages
  • Pb-free and restriction of hazardous substances (RoHS) compliance

View the complete CY14B256LA series of non volatile SRAM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...