SIMTEK   

STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 45ns

Mfr Part#: STK14CA8-RF45
Mounting Method:  SurfaceMount 

Package Style:  SSOP-48 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$16.17 CAD (each)
1+ $16.17

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128K x 8
  • Supply Voltage-Nom: 3 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Commercial

The Simtek AutoStore nvSRAM family consists of fast static RAMs with non-volatile Quantum Trap storage element included with each memory cell. The SRAM provides the fast access & cycle times, ease of use and unlimited read & write endurance of a normal SRAM

Data transfers automatically to the non-volatile storage cells when power loss is detected (the STORE operation). On power up, data is automatically restored to the SRAM (the RECALL operation). Both STORE and RECALL operations are also available under software control.

Every one of these devices uses an external VCAP capacitor for its short term energy source for non-volatile storage cycles.

With densities between 16 Kbits up to 8 Megabits these devices boast unlimited read/write endurance, automatic non-volatile STORE on Power Loss, non-Volatile store under hardware or software control, automatic RECALL to SRAM on Power Up, unlimited RECALL Cycles, 200K STORE endurance, 20-year non-volatile data retention and they are available in commercial or industrial temperatures.

The STK14CA8-RF45 is an Autostore nvSRAM with a density of 1 Meg organized as a 128K x 8. The device has a single 3 Volt Power Supply, a speed of 45 nanoseconds, comes in a 48-pin 300 mil Lead Free Plastic SSOP package and it has Commercial Temperature specifications.  

The device has unlimited read/write endurance, automatic non-volatile store on power loss, non-volatile store under hardware or software control and automatic recall to SRAM on power up. The device has unlimited recall cycles, 200K STORE endurance and 20-year non-volatile data retention.
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
SIMTEK
STK14CA8-R...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 45ns
From $16.17 CAD
EXAR
SP6685EB
SP6685 Series 700 mA Evaluation Board Buck / Boost Charge Pump LED Driver
From $85.79 CAD
STMICROELECTRONICS
STM8/128-E...
STM8/128-Demonstration Firmware Evaluation Board
From $214.18 CAD
CITIZEN
HCM49-10.0...
HCM49 Series 10 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $1.33 CAD
TYCO ELECTRONICS
3-640441-3...
MTA-100 3 Position Single Row 2.54 mm Pitch 24 AWG Closed End IDC Socket
From $0.0725 CAD
CORNELL DUBILIER
CD15FD471J...
CD15 series 500 V 0.00047 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $1.63 CAD
MURATA
PKM24EWH40...
Piezoelectric Sounder / Buzzer / Ringer
From $2.09 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...