ALLIANCE MEMORY INC  

AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28

Mfr Part#: AS6C62256-55SINTR
Mounting Method:  Surface Mount
Package Style:  SOIC-28
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.16 USD (each)
1000+ $1.16

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Memory Organization: 32 K x 8
  • Supply Voltage-Nom: 3.3 V
  • Access Time-Max: 55 ns
  • Temperature Grade: Industrial

The AS6C62256-55SINTR is a part of AS6C series static RAM. It has an operating temperature ranging from -40°C to +85°C and is available in SOIC-28 package.

Features:

  • Access time : 55 ns
  • Low power consumption:
  • Operation current: 15 mA (TYP.), VCC = 3.0 V
  • Standby current: 1μ A (TYP.), VCC = 3.0 V
  • Wide range power supply : 2.7 ~ 5.5 V
  • Fully Compatible with all Competitors 5 V product
  • Fully Compatible with all Competitors 3.3 V product
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 1.5 V (MIN.)
  • Package :
    • 28-pin 600 mil PDIP
    • 28-pin 330 mil SOP
    • 28-pin 8mm x 13.4mm sTSOP

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...