CYPRESS  

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - TSOP-32

Mfr Part#: CY62128ELL-45ZXIT
Mounting Method:  Surface Mount
Package Style:  TSOP-32
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$1.62 USD (each)
1500+ $1.62

Availability

Qty in Stock : 0
On Order :
7,500
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

The CY62128ELL-45ZXIT is a part of CY62128E series 4.5 V 1-Mbit (128 K x 8) 45 ns Low Power Pb-Free SRAM available in a 32-pin TSOP package. It has an Operating Temperature ranging between –40 °C to +85 °C.

Product Features:

  • Very high speed: 45 ns
  • Temperature ranges: –40 °C to +85 °C
  • Voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62128B
  • Ultra low standby power
  • Maximum standby current: 4 A (Industrial)
  • Ultra low active power
  • Typical active current: 1.3 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power down when deselected
  • complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Offered in standard Pb-free 32-pin TSOP, 32-pin SOIC

View the complete CY62128E series of SRAM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...