ALLIANCE MEMORY INC   

AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32

Mfr Part#: AS7C1024B-12TJCN
Mounting Method:  SurfaceMount 

Package Style:  SOJ-32 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.91 CAD (each)
1+ $1.91

Availability

Qty in Stock: 2,411
Reserve Stock: 132
In Transit: 2,594
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 12 ns
  • Temperature Grade: Commercial
  • Speed: 
The AS7C1024B is a high performance CMOS 1,048,576-bit Static Random Access Memory (SRAM) device organized as 131,072 words x 8 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 5/6/7/8 ns are ideal for high performance applications. Active high and low chip enables (CE1, CE2) permit easy memory expansion with multiple-bank systems.

When CE1 is high or CE2 is low, the devices enter standby mode. If inputs are still toggling, the device will consume ISB power. If the bus is static, then full standby power is reached (ISB1). For example, the AS7C1024B is guaranteed not to exceed 55 mW under nominal full standby conditions. A write cycle is accomplished by asserting write enable (WE) and both chip enables (CE1, CE2).

Data on the input pins I/O0 through I/O7 is written on the rising edge of WE (write cycle 1) or the active-to-inactive edge of CE1 or CE2 (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable (OE) or write enable (WE). A read cycle is accomplished by asserting output enable (OE) and both chip enables (CE1, CE2), with write enable (WE) high.

The chips drive I/ O pins with the data word referenced by the input address. When either chip enable is inactive, output enable is inactive, or write enable is active, output drivers stay in high-impedance mode.

A 1MB 5.0V Fast Asynchronous Alliance product that has a 128K x8 configuration, with commercial temperature range (0˚C to 70˚C), and a thin SOJ package. The part supports 12 nanoseconds speeds and is RoHS compliant.
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
MURATA
PKB24SPCH3...
Piezoelectric Sound Component Buzzer, Sound Pressure Level 90dB min.
From $2.13 CAD
TYCO ELECTRONICS
1-1393190-...
T7N Series 12 A SPDT 5 VDC PCB Pin General Purpose Industrial Relay
From $0.6590 CAD
NEC
EV-K0-HCD
EV-K0-HCD Series PD78F8024 Microcontroller Evaluation Kit
From $187.57 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Board + eICE Adaptor + Cables + CyanIDE CD Eval Kit for CY-NET3 433 MHz
From $118.62 CAD
CTS
MXO45-3I-3...
MXO45 32.000 MHz Industrial 13.2 X 5.1 mm 5 V 50 PPM Through Hole Oscillator
From $3.45 CAD
ALLIANCE MEMORY INC
AS7C1024B-...
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
From $1.91 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...