CYPRESS   

CY62128E Series 1-Mbit (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32

Mfr Part#: CY62128ELL-45SXI
Mounting Method:  SurfaceMount 

Package Style:  SOIC-32 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.92 CAD (each)
1-49 $2.92
50-99 $2.78 (Save 5%)
100-999 $2.63 (Save 10%)
1000+ $2.37 (Save 19%)

Availability

Qty in Stock: 263,008
Reserve Stock: 25,500
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial
  • Speed: 

Cypress's More Battery Life™ (MoBL®) SRAMs dominate the low-power SRAM market with the industry's widest portfolio, starting from low (64 Kb) to very high densities (extending up to 64 Mb) with standard voltage (nominal) and bus-width options, at the cutting edge of process technology.

Cypress More Battery Life™ (MoBL®) SRAMs offer best-in-class access times (45 ns) with the industry's lowest Standby Power Dissipation (Maximum), making them the ideal high-performance, high-battery life memory solutions for mobile phones, PDAs, Point of Sale (POS) terminals, handheld radio-sets/gaming machines, Automotive Audio, ECU, Navigation and Telematics Systems.

Cypress More Battery Life™ (MoBL®) can be designed-in with a battery and a memory controller, to be used as Super-Fast Non-Volatile-SRAM for security circuitry, with a non-volatile memory life of 7 to 9 years.

The Micropower SRAMs are offered in industry standard packaging options (RoHS-compliant), in Industrial and Automotive Temperature Range.

The CY62128ELL-45SXI is a Ultra Low Power 1 Meg SRAM organized as 128K words by 8 bits with a speed of 45ns, available in a 32-pin SOIC and has industrial temperature specifications.

This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.
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
CHERRY ELECTRICAL PRODUCTS
0E1900K0
E Series DPDT 2.12 N Roller Actuator Quick Connect Snap Action Switch
From $7.92 CAD
DESCO INDUSTRIES
14213
Low Profile Complete Bench Ground Kit with Resistor
From $21.41 CAD
MURATA
NFE61PT472...
NFE Series 4700 pF 2.0 A 50 V Chip Capacitor Type EMI Filter
From $0.6337 CAD
AAVID THERMALLOY
116200F000...
Standard Clips for Heat Sink
From $0.1526 CAD
CYPRESS
CY62128ELL...
CY62128E Series 1-Mbit (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32
From $2.92 CAD
RAYCHEM
SMD050F-2
Polyswitch PTC Device
From $0.3408 CAD
MICRO-SEMI
SG3526N
SG3526 Series 350 kHz 35 V Regulating Pulse Width Modulator - PDIP-18
From $4.64 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...