AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32

Mfr Part#: AS6C1008-55SIN
Mounting Method:  Surface Mount
Package Style:  SOIC-32
Packaging:  TUBE
Std Packaging Qty:  22



Download Center


$1.62 USD (each)
10 - 299 $1.62
300+ $1.44 (Save 11%)


Qty in Stock : 1,266
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart


Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 3 V
  • Access Time-Max: 55 ns
  • Temperature Grade: Industrial
The AS6C1008 is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8 bits. It is fabricated using very high performance, high reliability CMO S technology. Its standby current is stable within the range of operating temperature.

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C1008 operates from a single power supply of 2.7V ~ 5.5V.

A 1MB Low Power Asynchronous Alliance product that has a 128K x8 configuration, with industrial temperature range (-40˚C to 85˚C), and a 32-pin SOP package. The part supports 55 nanoseconds speeds and is RoHS compliant.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...