CYPRESS  

CY62136EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48

Mfr Part#: CY62136EV30LL-45BVXI
Mounting Method:  Surface Mount
Package Style:  VFBGA-48
Packaging:  TRAY
Std Packaging Qty:  480

 
 

Share


Download Center

Prices

$2.54 USD (each)
5 - 149 $2.54
150+ $2.41 (Save 5%)

Availability

Qty in Stock : 1,420
On Order :
11,520
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 2 Mb
  • Memory Organization: 128 K x 16
  • Supply Voltage-Nom: 3 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

The CY62136EV30LL-45BVXI is a part of CY62136EV30 series 3 V 2-Mbit (128 K x 16) 45 ns Low Power Pb-Free Static RAM available in a VFBGA-48 package.

The CY62136EV30 is a high performance CMOS static RAM organized as 128K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.

Product Features:

  • Process Technology 30 nm
  • Very high speed: 45 ns
  • Wide voltage range: 2.20 V to 3.60 V
  • Pin compatible with CY62136CV30
  • Ultra low standby power
  • Typical standby current: 1 A
  • Maximum standby current: 7 A
  • Ultra low active power
  • Typical active current: 2 mA at f = 1 MHz
  • Easy memory expansion with CE and OE features
  • Automatic power down when deselected

View the available list of CY62136 SRAM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...