CYPRESS  

CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - PDIP-28

Mfr Part#: CY62256NLL-70PXC
Mounting Method:  Through Hole
Package Style:  PDIP-28
Packaging:  TUBE
Std Packaging Qty:  14

 
 

Share


Download Center

Prices

$3.18 USD (each)
5 - 24 $3.18
25 - 124 $2.92 (Save 8%)
125 - 299 $2.68 (Save 16%)
300+ $2.43 (Save 24%)

Availability

Qty in Stock : 569
On Order :
63,716
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Memory Organization: 32 K x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 70 ns
  • Temperature Grade: Commercial

The CY62256NLL-70PXC is a part of CY62256N series static RAM. It has an operating temperature ranging from -40° C to +85° C and is available in PDIP-28 package.

Features:

  • High speed: 55 ns
  • Voltage range: 4.5 V to 5.5 V operation
  • Low active power
    • 275 mW (max)
  • Low standby power (LL version)
    • 82.5 μW (max)
  • Easy memory expansion with CE and OE Features
  • TTL-compatible inputs and outputs
  • Automatic power-down when deselected
  • CMOS for optimum speed and power

View the complete CY62256N series of static RAM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...