CYPRESS  

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32

Mfr Part#: CY62128ELL-45SXI
Mounting Method:  Surface Mount
Package Style:  SOIC-32
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$2.21 USD (each)
10 - 24 $2.21
25 - 124 $2.16 (Save 2%)
125 - 299 $2.09 (Save 5%)
300+ $2.02 (Save 9%)

Availability

Qty in Stock : 6,631
On Order :
9,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

Cypress's MoBL(TM) SRAMs dominate the low-power SRAM market with the industry's widest portfolio, starting from low (64 Kb) to very high densities (extending up to 64 Mb) with standard voltage (nominal) and bus-width options, at the cutting edge of process technology. Cypress MoBL(TM) SRAMs offer best-in-class access times (45 ns) with the industry's lowest Standby Power Dissipation (Maximum), making them the ideal high-performance, high-battery life memory solutions for mobile phones, PDAs, Point of Sale (POS) terminals, handheld radio-sets/gaming machines, Automotive Audio, ECU, Navigation and Telematics Systems.

Cypress MoBL SRAMs can be designed-in with a battery and a memory controller, to be used as Super-Fast Non-Volatile-SRAM for security circuitry, with a non-volatile memory life of 7 to 9 years. The Micropower SRAMs are offered in industry standard packaging options (RoHS-compliant), in Industrial and Automotive Temperature Range.

The CY62128E is a high performance CMOS static RAM organized as 128K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling, easy memory expansion, operating voltage range from 4.5V to 5.5V. Placing the device into standby mode reduces power consumption by more than 99 percent. This device is offered in standard Pb-free 32pin STSOP, 32-pin SOIC and 32-pin TSOP I package. For more information please refer to datasheet above.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...