AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32

Mfr Part#: AS6C1008-55PCN
Mounting Method:  Through Hole
Package Style:  PDIP-32
Packaging:  TUBE
Std Packaging Qty:  13



Download Center


$1.87 USD (each)
10 - 29 $1.87
30 - 149 $1.82 (Save 3%)
150 - 299 $1.77 (Save 5%)
300+ $1.70 (Save 9%)


Qty in Stock : 1,866
On Order :
Min. Order Qty: 10
Multiple of: 1
Add to Cart


Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 3 V
  • Access Time-Max: 55 ns
  • Temperature Grade: Commercial
The AS6C1008 is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8 bits. It is fabricated using very high performance, high reliability CMO S technology. Its standby current is stable within the range of operating temperature.

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C1008 operates from a single power supply of 2.7V ~ 5.5V.

A 1MB Low Power Asynchronous Alliance product that has a 128K x8 configuration, with commercial temperature range (0˚C to 70˚C), and a 32-pin DIP package. The part supports 55 nanoseconds speeds and is RoHS compliant.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...