CYPRESS  

CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -VFBGA-48

Mfr Part#: CY62167EV30LL-45BVXI
Mounting Method:  Surface Mount
Package Style:  VFBGA-48
Packaging:  TRAY
Std Packaging Qty:  480

 
 

Share


Download Center

Prices

$7.77 USD (each)
2 - 4 $7.77
5 - 29 $7.55 (Save 3%)
30 - 74 $7.34 (Save 6%)
75+ $7.06 (Save 9%)

Availability

Qty in Stock : 0
On Order :
12,540
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 16 Mb
  • Memory Organization: 1 M x 16 / 2 M x 8
  • Supply Voltage-Nom: 2.2 to 3.6 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

The CY62167EV30LL-45BVXI is a part of CY62167EV30 series Low power with 2.2 V to 3.6 V 16-Mbit (1M x 16/2M x 8) 45 ns Static RAM available in a VFBGA-48 package. It has an Operating Temperature ranging between -40 °C to +85 °C.

The CY62167EV30 is a high performance CMOS static RAM organized as 1M words by 16 bits or 2M words by 8 bits. This low active current. Ultra low active current is ideal for providing More Battery Life (MoBL®) in portable applications such as cellular telephones.

Product Features:

  • TSOP I package configurable as 1 M × 16 or 2 M × 8 SRAM
  • Very high speed: 45 ns
  • Temperature ranges: –40 °C to +85 °C
  • Wide voltage range: 2.20 V to 3.60 V
  • Ultra-low standby power
  • Typical standby current: 1.5 A
  • Maximum standby current: 12 A
  • Ultra-low active power
  • Typical active current: 2.2 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE Features
  • Automatic power-down when deselected
  • CMOS for optimum speed and power
  • Offered in Pb-free 48-ball VFBGA packages

View the CY62167EV30 series of SRAM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...