CYPRESS  

CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44

Mfr Part#: CY62147EV30LL-45ZSXI
Mounting Method:  Surface Mount
Package Style:  TSOP-44
Packaging:  TRAY
Std Packaging Qty:  135

 
 

Share


Download Center

Prices

$3.38 USD (each)
5 - 24 $3.38
25 - 49 $2.91 (Save 14%)
50 - 99 $2.84 (Save 16%)
100 - 249 $2.74 (Save 19%)
250+ $2.67 (Save 21%)

Availability

Qty in Stock : 299
On Order :
1,890
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 256 K x 16
  • Supply Voltage-Nom: 3 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

The CY62147EV30LL-45ZSXI is a part of CY62147EV30 series static RAM. It has an operating temperature ranging from -40° C to +85° C and is available in TSOP-44 package.

Features:

  • Very high speed: 45 ns
  • Wide voltage range: 2.20. V to 3.60 V
  • Pin compatible with CY62147DV30
  • Ultra low standby power
    • Typical standby current: 1 μA
    • Maximum standby current: 7 μA
  • Ultra low active power
    • Typical active current: 2 mA at f = 1 MHz
  • Easy memory expansion with CE1, and OE features
  • Automatic power-down when deselected
  • CMOS for optimum speed and power
  • Available in Pb-free 48-ball VFBGA (single/dual CE option) and 44-pin TSOPII packages
  • Byte power down feature

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...