CYPRESS  

CY62128E Series 1 Mb (128 K × 8) 5.5 V 45 ns SMT Static RAM - SOIC-32

Mfr Part#: CY62128ELL-45SXIT
Mounting Method:  Surface Mount
Package Style:  SOIC-32
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.94 USD (each)
1000+ $1.94

Availability

Qty in Stock : 1,000
On Order :
63,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 45 ns
  • Temperature Grade: Industrial

The CY62128ELL-45SXIT is a part of CY62128E series high performance CMOS static RAM organized as 128K words by 8 bits. This device features advanced circuit design to provide ultra low active current.

Features:

  • Very high speed: 45 ns
  • Voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62128B
  • Ultra low standby power
  • Ultra low active power
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...