ALLIANCE MEMORY INC  

AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOP-32

Mfr Part#: AS6C4008-55SINTR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$2.93 USD (each)
1000+ $2.93

Availability

Qty in Stock : 1,000
On Order :
4,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 512 K x 8
  • Supply Voltage-Nom: 2.7 to 5.5 V
  • Access Time-Max: 55 ns
  • Temperature Grade: Industrial

The AS6C4008 is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.

The AS6C4008 is well designed for very low power system applications, and particularly well suited for battery back-up non -volatile memory application. The AS6C4008 operates from a single power supply of 2.7V-5.5V.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...