ALLIANCE MEMORY INC  

AS7C34096A Series 4 Mb (512 K x 8) 1 MHz CMOS Static RAM - TSOP2-44

Mfr Part#: AS7C34096A-10TCNTR
Mounting Method:  Surface Mount
Package Style:  TSOP II-44
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$3.48 USD (each)
1000+ $3.48

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 512 K x 8
  • Supply Voltage-Nom: 3.3 V
  • Access Time-Max: 10 ns
  • Temperature Grade: Commercial

The AS7C34096A-10TCNTR is a 3.3 V high-performance CMOS 4,194,304-bit Static Random Access Memory device organized as 524,288 words × 8 bits; designed for memory applications where fast data access, low power, and simple interfacing are desired.

Features and Benefits:

  • Pin compatible to AS7C34096
  • Industrial and commercial temperature
  • Organization: 524,288 words × 8 bits
  • Center power and ground pins
  • High speed
    • 10/12/15/20 ns address access time
    • 4/5/6/7 ns output enable access time
  • Low power consumption: ACTIVE
    • 650 mW / max @ 10 ns
  • Low power consumption: STANDBY
    • 28.8 mW / max CMOS
  • Equal access and cycle times
  • Easy memory expansion with CE, OE inputs
  • TTL-compatible, three-state I/O
  • JEDEC standard packages
    • 400 mil 36-pin SOJ
    • 44-pin TSOP 2
  • ESD protection ≥ 2000 volts
  • Latch-up current ≥ 200 mA

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...