CYPRESS   

CY7C1041D Series 4-Mbit (256 K x 16) 5 V 10 ns static RAM - TSOP II-44

Mfr Part#: CY7C1041D-10ZSXI
Mounting Method:  SurfaceMount 

Package Style:  TSOP II-44 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.52 USD (each)
1-49 $3.52
50-99 $3.35 (Save 5%)
100-999 $3.18 (Save 10%)
1000+ $2.86 (Save 19%)

Availability

Qty in Stock: 96,675
Reserve Stock: 54,549
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 256 K x 16
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 10 ns
  • Temperature Grade: Industrial
  • Speed: 

Cypress is the industry leader in the FAST Asynchronous SRAM market with the industry's widest portfolio (from 4 Kb to 32 Mb, available in industry-standard voltage, bus-width and package options) along with Fast access time, making it appropriate for networking equipment.

Fast Asynchronous SRAMs are fabricated using Cypress's high-performance CMOS technology. As one of the most experienced SRAM manufacturers in the industry, Cypress Fast Asynchronous SRAMs are supported by the best-in-class Process Technology, Manufacturing and Customer Support.

The applications for the Fast Asynchronous SRAMs range from switches and routers, IP-phones, IC-Testers, DSLAM Cards to Automotive Electronics. The Fast Asynchronous SRAMs are offered in industry-standard packaging options (RoHS-compliant) and in Industrial Temperature Range.

The CY7C1041D-10ZSXI is a FAST 4 Meg SRAM organized as 256K words by 16 bits, 5 Volt with a speed of 10 ns, available in a 44-pin TSOP II package and has industrial temperature specifications.
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
3M-STATIC CONTROL SOLUTIONS
10023
1000 Series 2 inch x 3 inch 3.1 mils Metal-In ESD Bag
From $4.68 USD
SULLINS
EBC05DRXN
Dual 5/10 Position Edgecard Connector
From $1.32 USD
3M-STATIC CONTROL SOLUTIONS
100830
1000 Series 8 inch x 30 inch 3.1 mils Metal-In ESD Bag
From $39.79 USD
CYPRESS
CY7C1041D-...
CY7C1041D Series 4-Mbit (256 K x 16) 5 V 10 ns static RAM - TSOP II-44
From $3.52 USD
COOPER BUSSMANN
BK/AGC-5-R...
Fast Acting Fuse, 6.3mm x 32mm, 250VAC, 5A, Glass Cartridge
From $0.1890 USD
ON SEMICONDUCTOR
BAV99LT1G
BAV99LT1G Series Dual 70 V 715 mA Surface Mount Switching Diode - SOT-23
From $0.0546 USD
FREESCALE SEMICONDUCTOR
M68CYCLONE...
Cyclone PRO Evaluation Board
From $499.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...