ALLIANCE MEMORY INC  

U6264B Series 64-kb (8 K x 8) 5 V 70 ns CMOS Static RAM -PDIP-28

Mfr Part#: U62256ADK07LLG1
Mounting Method:  Through Hole
Package Style:  PDIP-28
Packaging:  TUBE
Std Packaging Qty:  15

 
 

Share


Download Center

Prices

$3.26 USD (each)
5 - 24 $3.26
25 - 49 $2.97 (Save 9%)
50 - 99 $2.85 (Save 13%)
100 - 249 $2.74 (Save 16%)
250+ $2.50 (Save 23%)

Availability

Qty in Stock : 1,974
On Order :
1,080
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Memory Organization: 32 K x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 70 ns
  • Temperature Grade: Industrial

The U62256ADK07LLG1 is a standard 32K x 8 SRAM. It has CMOS process technology with read, standby, write and data retention operating modes.

Features and Benefits:

  • 32768x8 bit static CMOS RAM
  • Access times 70 ns, 100 ns
  • Common data inputs and data outputs
  • Three-state outputs
  • Typ. operating supply current
    • 70 ns: 50 mA
    • 100 ns: 40 mA
  • TTL/CMOS-compatible
  • Automatical reduction of power dissipation in long Read Cycles
  • Power supply voltage 5 V
  • Operating temperature ranges
    • 0 to 70 °C
    • -40 to 85 °C
    • -40 to 125 °C
  • QS 9000 Quality Standard
  • ESD protection > 2000 V (MIL STD 883C M3015.7)
  • Latch-up immunity >100 mA
  • Packages:
    • PDIP28 (600 mil)
    • SOP28 (330 mil)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...