CYPRESS  

CY62148E Series 4 Mb (512 K x 8) 5.5 - 5.5 V 55 ns Static RAM-SOIC-32

Mfr Part#: CY62148ELL-55SXI
Mounting Method:  Surface Mount
Package Style:  SOIC-32
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$4.37 USD (each)
5 - 24 $4.37
25 - 49 $3.98 (Save 9%)
50 - 99 $3.83 (Save 12%)
100 - 249 $3.68 (Save 16%)
250+ $3.35 (Save 23%)

Availability

Qty in Stock : 4,936
On Order :
22,500
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 512 K x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 55 ns
  • Temperature Grade: Industrial

The CY62148ELL-55SXI is a part of CY62148E series static RAM. It has an operating temperature ranging from -40° C to +85° C and is available in SOIC-32 package.

Features:

  • Very high speed: 45 ns
  • Wide voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62148B
  • Ultra low standby power
  • -Typical standby current: 1 μA
  • -Maximum standby current: 7 μA
  • Ultra low active power
  • -Typical active current: 2 mA at f = 1 MHz
  • Easy memory expansion with CE1, and OE features
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free 32-pin thin small outline package (TSOP) II and 32-pin small-outline integrated circuit (SOIC)[1] packages

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...