ALLIANCE MEMORY INC  

AS7C256A Series 256-kbit (32 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-28

Mfr Part#: AS7C256A-12JIN
Mounting Method:  Surface Mount
Package Style:  SOJ-28
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$1.31 USD (each)
10 - 299 $1.31
300+ $1.22 (Save 7%)

Availability

Qty in Stock : 800
On Order :
2,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Memory Organization: 32 K x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 12 ns
  • Temperature Grade: Industrial

The AS7C256A-12JIN is a 5.0 V high-performance CMOS 262,144-bit Static Random-Access Memory (SRAM) device organized as 32,768 words × 8 bits.

It is designed for memory applications requiring fast data access at low voltage, including PentiumTM, PowerPCTM, and portable computing.

Features and Benefits:

  • Pin compatible with AS7C256
  • Industrial and commercial temperature options
  • Organization: 32,768 words × 8 bits
  • High speed
    • 10/12/15/20 ns address access time
    • 5, 6, 7, 8 ns output enable access time
  • Very low power consumption: ACTIVE
    • 412.5 mW max @ 10 ns
  • Very low power consumption: STANDBY
    • 11 mW max CMOS I/O
  • Easy memory expansion with CE and OE inputs
  • TTL-compatible, three-state I/O
  • 28-pin JEDEC standard packages
    • 300 mil SOJ
    • 8 × 13.4 mm TSOP 1
  • ESD protection ≥ 2000 volts
  • Latch-up current ≥ 200 mA
  • 2.0V Data retention

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...