CYPRESS   

CY7C1049DV33 Series 4-Mbit (512 K x 8) 3.3 V 10 ns Static RAM - SOJ-36

Mfr Part#: CY7C1049DV33-10VXI
Mounting Method:  SurfaceMount 

Package Style:  SOJ-36 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.02 USD (each)
1-49 $6.02
50-99 $5.72 (Save 5%)
100-999 $5.43 (Save 10%)
1000+ $4.89 (Save 19%)

Availability

Qty in Stock: 5,460
Reserve Stock: 2,689
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 512 K x 8
  • Supply Voltage-Nom: 3.3 V
  • Access Time-Max: 10 ns
  • Temperature Grade: Industrial
  • Speed: 

Cypress is the industry leader in the FAST Asynchronous SRAM market with the industry's widest portfolio (from 4 Kb to 32 Mb, available in industry-standard voltage, bus-width and package options) along with Fast access time, making it appropriate for networking equipment.

Fast Asynchronous SRAMs are fabricated using Cypress's high-performance CMOS technology. As one of the most experienced SRAM manufacturers in the industry, Cypress Fast Asynchronous SRAMs are supported by the best-in-class Process Technology, Manufacturing and Customer Support.

The applications for the Fast Asynchronous SRAMs range from switches and routers, IP-phones, IC-Testers, DSLAM Cards to Automotive Electronics. The Fast Asynchronous SRAMs are offered in industry-standard packaging options (RoHS-compliant) and in Industrial Temperature Range.

The CY7C1049DV33-10VXI is a FAST 4 Meg SRAM organized as 512K words by 8 bits, 3.3 Volt with a speed of 10 ns, available in a 36-pin 400 MIL SOJ package and has industrial temperature specifications.
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
CYPRESS
CY7C1470V2...
CY7C1470V33 72-Mbit (2Mx36) 200 MHz 2.5 V Pipelined with NoBL™ SRAM - TQFP-100
From $248.82 USD
FREESCALE SEMICONDUCTOR
MCF5206ECA...
MCF5206E Series 40 Mhz Integrated ColdFire Microprocessor w/ DMA - QFP-160
From $25.62 USD
CYPRESS
CY7C1049DV...
CY7C1049DV33 Series 4-Mbit (512 K x 8) 3.3 V 10 ns Static RAM - SOJ-36
From $6.02 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...