CYPRESS   

CY7C1470V33 72-Mbit (2Mx36) 200 MHz 2.5 V Pipelined with NoBL™ SRAM - TQFP-100

Mfr Part#: CY7C1470V25-200AXC
Mounting Method:  SurfaceMount 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$248.82 USD (each)
1-9 $248.82
10-49 $236.38 (Save 5%)
50-99 $224.56 (Save 10%)
100+ $213.33 (Save 14%)

Availability

Qty in Stock: 72
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 72 Mb
  • Memory Organization: 2M x 36
  • Supply Voltage-Nom: 2.5 V
  • Access Time-Max: 3 ns
  • Temperature Grade: Commercial
  • Speed: 200 MHz
The Cypress Synchronous SRAM family includes a wide range of high performance Static Random Access Memory. From standard synchronous SRAM – such as pipelined or flow through to No Bus Latency (NoBL), Quad Data Rate (QDR), Double Data Rate (DDR) and TagRAM…it’s quite a broad offering!

Cypress Synchronous SRAMs are typically used in networking and server applications where performance demands require high speed and efficiency.

Cypress feels they are well positioned in this market with enough revenue to support the R&D expenditures associated with owning their own manufacturing facilities. This while maintaining the focus necessary to handle customer SRAM needs.

Density offerings from 4Megabits up to 144Megabits, Cypress Synchronous SRAMs pack the high performance punch and bandwidth your applications demand. 

Cypress is on the leading edge of Synchronous SRAM technology by being the first to market with 90 nanometer product. Additionally, they are currently the market leader in the 72-Mbit standard synchronous, NoBL, QDR-II, and DDR-II SRAM devices--the world's highest-density and highest-bandwidth SRAMs with 144Megabit available.

The CY7C1470V25-200AXC is a Synchronous NoBL (No Bus Latency) Sram. It has a density of 72Megabits organized as a 2M x 36. This SRAM operates at 2.5 volts and has fully registered inputs and outputs for pipelined operation. The device speed is 200 Megahertz and comes in a lead free lead free TQFP or thin quad flatpack 100 pin package. Temperature specification is commercial grade.
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
CYPRESS
CY7C1470V2...
CY7C1470V33 72-Mbit (2Mx36) 200 MHz 2.5 V Pipelined with NoBL™ SRAM - TQFP-100
From $248.82 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...