ON SEMICONDUCTOR  

N25S830HA Series 256 Kbyte 3 V Low Power Serial SRAM - SOIC-8

Mfr Part#: N25S830HAS22I
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$1.27 USD (each)
10 - 299 $1.27
300+ $1.14 (Save 10%)

Availability

Qty in Stock : 57
On Order :
400
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Memory Organization: 32 K x 8
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Access Time-Max: 10 ns
  • Temperature Grade: Industrial
  • Speed: 20 MHz

The ON Semiconductor serial SRAM family includes several integrated memory devices including this 256 Kb serially accessed Static Random Access Memory, internally organized as 32 K words by 8 bits. The devices are designed and fabricated using ON Semiconductor’s advanced CMOS technology to provide both high−speed performance and low power.

The devices operate with a single chip select (CS) input and use a simple Serial Peripheral Interface (SPI) serial bus. A single data in and data out line is used along with a clock to access data within the devices. The N25S830HA devices include a HOLD pin that allows communication to the device to be paused. While paused, input transitions will be ignored. The devices can operate over a wide temperature range of −40°C to +85°C and can be available in several standard package offerings.

Key Features:

  • Power Supply Range: 2.7 to 3.6 V
  • Very Low Standby Current: Typical Isb as low as 1 µA
  • Very Low Operating Current: As low as 3 mA
  • Simple Memory Control:
    • Single chip select (CS(Bar))
    • Serial input (SI) and serial output (SO)
  • Flexible Operating Modes:
    • Word read and write
    • Page mode (32 word page)
    • Burst mode (full array)
  • Organization: 32 K x 8 bit
  • Self Timed Write Cycles
  • Built−in Write Protection (CS High)
  • HOLD Pin for Pausing Communication
  • High Reliability: Unlimited write cycles
  • Green SOIC and TSSOP
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...