MICROCHIP  

PIC24FJ Series 8 kB RAM 128 kB Flash SMT 16-Bit Microcontroller - TQFP-80

Mfr Part#: PIC24FJ128GA008-I/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-80
Packaging:  TRAY
Std Packaging Qty:  119

 
 

Share


Prices

$3.26 USD (each)
238+ $3.26

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 16 Weeks
Min. Order Qty: 238
Multiple of: 119
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC24F
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 128 kB
  • RAM Size: 8 kB
  • Speed: 32 MHz
  • No of I/O Lines: 69
  • InterfaceType / Connectivity: I2C / SPI / UART
  • Peripherals: I2C / SPI / UART / Watchdog / PWM / On-Chip-ADC / Analog Comparators
  • Number Of Timers: 5
  • Supply Voltage: 2 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 16-chx10-bit
  • Watchdog Timers: 1

The PIC24FJ128GA008-I/PT is a part of PIC24F series 16 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in TQFP-80 package.

Features:

  • CPU:
    • Up to 16 MIPS performance
    • 16 x 16 Hardware Multiply, Single Cycle Execution
    • 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • On-chip LDO Voltage Regulator
    • JTAG Boundary Scan and Flash Memory Program Support
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
  • nanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management
  • Analog Features:
    • 10-bit ADC, 16 channels, 500k samples per second
    • Two Analog comparators
  • Peripherals:
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO
    • 2 SPI ™ Modules with  8 Deep FIFO
    • 2 I2C™ Modules with Master and Slave Modes
    • Five 16-bit Timer Modules
    • Up to 5 Input Capture and 5 Output Compare / PWM
    • Hardware RTCC, Real-Time Clock Calendar with Alarms
    • PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...