MICROCHIP  

PIC24HJ Series 16 kB RAM 256 kB Flash 16-Bit Flash Microcontroller - TQFP-64

Mfr Part#: PIC24HJ256GP206-I/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-64
Packaging:  TRAY
Std Packaging Qty:  160

 
 

Share


Prices

$4.91 USD (each)
5+ $4.91

Availability

Qty in Stock : 0
On Order :
7,179
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC24H
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 256 kB
  • RAM Size: 16 kB
  • Speed: 40 MHz
  • No of I/O Lines: 53
  • InterfaceType / Connectivity: I2C / SPI / UART
  • Peripherals: I2C / SPI / UART / Watchdog / PWM / On-Chip-ADC
  • Number Of Timers: 9
  • Supply Voltage: 3 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 18-chx12-bit
  • Watchdog Timers: 1

The PIC24HJ256GP206-I/PT is a part of PIC24H Series of Microcontrollers. It has an operating temperature ranging from -40ºC to +85ºC, it comes in TQFP-64 package.

Features:

  • Operating Range:
    • Up to 40 MIPS operation (at 3.0-3.6 V):
      • Industrial temperature range(-40°C to +85°C)
  • High-Performance CPU:
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit wide data path
    • 24-bit wide instructions
    • Linear program memory addressing up to 4M instruction words
  • Direct Memory Access (DMA):
    • 8-channel hardware DMA
    • 2 Kbytes dual ported DMA buffer area (DMA RAM) to store data transferred via DMA:
      • Allows data transfer between RAM and a peripheral while CPU is executing code (no cycle stealing)
    • Most peripherals support DMA
  • Digital I/O:
    • Up to 85 programmable digital I/O pins
    • Wake-up/Interrupt-on-Change on up to 24 pins
    • Output pins can drive from 3.0 V to 3.6 V
  • System Management:
    • Flexible clock options:
      • External, crystal, resonator, internal RC
      • Fully integrated PLL
      • Extremely low jitter PLL
    • Power-up Timer
    • Oscillator Start-up Timer/Stabilizer
  • Power Management:
    • On-chip 2.5 V voltage regulator
    • Switch between clock sources in real time
    • Idle, Sleep and Doze modes with fast wake-up

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...