dsPIC33F Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-44

Mfr Part#: DSPIC33FJ64MC204-I/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-44
Packaging:  TRAY
Std Packaging Qty:  160




$4.11 USD (each)
160+ $4.11


Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 13 Weeks
Min. Order Qty: 160
Multiple of: 160
Add to Cart


Product Highlight

  • Family Name: dsPIC33F
  • Core Processor: dsPIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 64 kB
  • RAM Size: 8 kB
  • Speed: 40 MHz
  • No of I/O Lines: 35
  • InterfaceType / Connectivity: I2C / SPI / UART
  • Peripherals: I2C / SPI / UART / Watchdog / PWM / On-Chip-ADC / Analog Comparators
  • Number Of Timers: 5
  • Supply Voltage: 3 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 9-chx10-bit / 9-chx12-bit
  • Watchdog Timers: 1

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry,or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.


  • Operating Range:
    •  Up to 40 MIPS operation (at 3.0-3.6V):
      •  Industrial temperature range (-40°C to +85°C).
      •  Extended temperature range (-40°C to +125°C).
  • High-Performance DSC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set.
    •  16-bit wide data path
    •  24-bit wide instructions.
    •  Linear program memory addressing up to 4M instruction words.
    •  Linear data memory addressing up to 64 Kbytes.
    •  83 base instructions: mostly 1 word/1 cycle.
    •  Two 40-bit accumulators with rounding and saturation options.
    •  Flexible and powerful addressing modes:
      •  Indirect.
      •  Modulo.
      •  Bit-Reversed.
    •  Software stack.
    •   16 x 16 fractional/integer multiply operations.
    •  32/16 and 16/16 divide operations.
    •  Single-cycle multiply and accumulate:
      •  Accumulator write back for DSP operations.
      •  Dual data fetch.
    •  Up to ±16-bit shifts for up to 40-bit data.

To learn more about the DSPIC33FJ64MC204 product family, Click Here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...