MICROCHIP  

dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-64

Mfr Part#: DSPIC33FJ128GP706T-I/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-64
Packaging:  REEL
Std Packaging Qty:  1,200

 
 

Share


Prices

$5.38 USD (each)
1200+ $5.38

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 15 Weeks
Min. Order Qty: 1,200
Multiple of: 1,200
Add to Cart
 

Overview

Product Highlight

  • Family Name: dsPIC33F
  • Core Processor: dsPIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 128 kB
  • RAM Size: 16 kB
  • Speed: 40 MHz
  • No of I/O Lines: 53
  • InterfaceType / Connectivity: CAN / I2C / SPI / UART
  • Peripherals: On-Chip-ADC / CAN / I2C / SPI / UART / Watchdog / PWM
  • Number Of Timers: 9
  • Supply Voltage: 3 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 36-chx10-bit / 36-chx12-bit
  • Watchdog Timers: 1

The DSPIC33FJ128GP706T-I/PT is a part of dsPIC33 Series Microcontrollers.It can sustain a operating temperature ranging from -40°C to 85°C, it is available in TQFT 64 package.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry,or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

Features:

  • Operating Range:
    •  DC – 40 MIPS (40 MIPS @ 3.0-3.6 V, -40°C to +85°C).
    •  Industrial temperature range (-40°C to +85°C).
  • High-Performance DSC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set.
    •  16-bit wide data path.
    •  24-bit wide instructions.
    •  Linear program memory addressing up to 4M instruction words.
    •  Linear data memory addressing up to 64 Kbytes.
    •  83 base instructions: mostly 1 word/1 cycle.
    •  Sixteen 16-bit General Purpose Registers.
    •  Two 40-bit accumulators:
      • With rounding and saturation options.
    •  Flexible and powerful addressing modes:
      • Indirect, Modulo and Bit-Reversed.
    •  Software stack.
    •  16 x 16 fractional/integer multiply operations.
    •  32/16 and 16/16 divide operations.
    •  Single-cycle multiply and accumulate:
      • Accumulator write back for DSP operations.
      • Dual data fetch.
    •  Up to ±16-bit shifts for up to 40-bit data.

View the complete product family of dsPIC33 Series Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...