MICROCHIP  

dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80

Mfr Part#: DSPIC30F6014A-30I/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-80
Packaging:  TRAY
Std Packaging Qty:  119

 
 

Share


Prices

$8.80 USD (each)
2+ $8.80

Availability

Qty in Stock : 5,059
Factory Stock : 0
Factory Lead-Time: 13 Weeks
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: dsPIC30F
  • Core Processor: dsPIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 144 kB
  • RAM Size: 8 kB
  • Speed: 40 MHz
  • No of I/O Lines: 69
  • InterfaceType / Connectivity: CAN / I2C / SPI / UART
  • Peripherals: On-Chip-ADC / CAN / I2C / SPI / UART / Watchdog / PWM
  • Number Of Timers: 5
  • Supply Voltage: 2.5 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 16-chx12-bit
  • Watchdog Timers: 1

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.

16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers.  Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

dsPIC30F General Purpose 16-bit Digital Signal Controller Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages.The DSPIC30F6014A-30I/PT 16-bit Embedded Control Solution has 144K Flashin 80-Pin TQFP  package.This device is Industrial temperature (-40°C to
+85°C) and lead free.

Features:

  • High-Performance Modified RISC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set architecture.
    •  84 base instructions with flexible addressing modes.
    •  24-bit wide instructions, 16-bit wide data path.
    •  16 x 16-bit working register array.
    •  Up to 30 MIPs operation:
      •  DC to 40 MHz external clock input.
      •  Internal FRC input with PLL active (4x, 8x, 16x).
      •  4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x).
      •  10 MHz - 20 MHz oscillator input in HS/2 or HS/3 with PLL active (4x, 8x, 16x).
    •  Peripheral and External interrupt sources.
    •  8 user selectable priority levels for each interrupt.
    •  4 processor exceptions and software traps.
    •  Primary and Alternate interrupt Vector Tables.
  • DSP Engine Features:
    •  Modulo and Bit-Reversed Addressing modes.
    •  Two, 40-bit wide accumulators with optional saturation logic.
    •  17-bit x 17-bit single cycle hardware fractional/ integer multiplier.
    •  Single cycle Multiply-Accumulate (MAC) operation.
    •  40-stage Barrel Shifter.
    •  Dual data fetch.

To learn more about the DSPIC30F6014A product family, Click Here.

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...