MICROCHIP  

dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100

Mfr Part#: DSPIC33FJ256MC710A-I/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-100
Packaging:  TRAY
Std Packaging Qty:  119

 
 

Share


Prices

$6.89 USD (each)
2+ $6.89

Availability

Qty in Stock : 0
On Order :
119
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: dsPIC33F
  • Core Processor: dsPIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 256 kB
  • RAM Size: 30 kB
  • Speed: 40 MHz
  • No of I/O Lines: 85
  • InterfaceType / Connectivity: CAN / I2C / SPI / UART
  • Peripherals: On-Chip-ADC / CAN / I2C / SPI / UART / Watchdog / PWM
  • Number Of Timers: 9
  • Supply Voltage: 3 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 2(24-chx12-bit)
  • Watchdog Timers: 1

DSPIC33FJ256MC710A-I/PT is a 16-bit Digital Signal Controller with 128 KB flash in a 100 pin TQFP Package.

The DSPIC33FJ256MC710A-I/PT device employs a powerful 16-bit architecture that seamlessly integrates the control features of a Microcontroller (MCU) with the computational capabilities of a Digital Signal Processor (DSP). The resulting functionality is ideal for applications that rely on high-speed, repetitive computations, as well as control.

Key Features:

  • Operating Range:
    •  Up to 40 MIPS operation (@ 3.0-3.6 V).
    •  Industrial temperature range (-40°C to +85°C).
  • High-Performance CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set.
    •  16-bit wide data path.
    •  24-bit wide instructions.
    •  Linear program memory addressing up to 4 M instruction words.
    •  Linear data memory addressing up to 64 Kbytes.
    •  71 base instructions, mostly 1 word/1 cycle.
    •  Sixteen 16-bit General Purpose Registers.
    •  Flexible and powerful addressing modes.
    •  Software stack.
    •  16 x 16 multiply operations.
    •  32/16 and 16/16 divide operations.
    •  Up to ±16-bit shifts for up to 40-bit data.
  • On-Chip Flash and SRAM:
    •  Flash program memory (128 KB).
    •  Data SRAM (8 K RAM).
    •  Boot and General Security for Program Flash.
  • CMOS Flash Technology:
    •  Low-power, high-speed Flash technology.
    •  Fully static design.
    •  3.3 V (±10%) operating voltage.
    •  Industrial and extended temperature.
    •  Low-power consumption

To learn more about the DSPIC33FJ128 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...