MICROCHIP  

PIC24FJ Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - TQFP-64

Mfr Part#: PIC24FJ64GA006-I/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-64
Packaging:  TRAY
Std Packaging Qty:  160

 
 

Share


Prices

$2.65 USD (each)
5+ $2.65

Availability

Qty in Stock : 2,182
On Order :
640
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC24F
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 64 kB
  • RAM Size: 8 kB
  • Speed: 32 MHz
  • No of I/O Lines: 53
  • InterfaceType / Connectivity: I2C / SPI / UART
  • Peripherals: On-Chip-ADC / I2C / SPI / UART / Watchdog / PWM / Analog Comparators
  • Number Of Timers: 5
  • Supply Voltage: 2 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 16-chx10-bit
  • Watchdog Timers: 1

The PIC24FJ64GA006-I/PT 16-bit Microcontroller has 64K of Flash Program Memory in a 64-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C.

Features:

  • CPU:
    • Up to 16 MIPS performance
    • 16 x 16 Hardware Multiply, Single Cycle Execution
    • 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • On-chip LDO Voltage Regulator
    • JTAG Boundary Scan and Flash Memory Program Support
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
  • nanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management
    • Analog Features:
    • 10-bit ADC, 16 channels, 500k samples per second
    • Two Analog comparators
  • Peripherals:
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO
    • 2 SPI ™ Modules with  8 Deep FIFO
    • 2 I2C™ Modules with Master and Slave Modes
    • Five 16-bit Timer Modules
    • Up to 5 Input Capture and 5 Output Compare / PWM
    • Hardware RTCC, Real-Time Clock Calendar with Alarms
    • PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...